




AT04-3P-BM01 | |
|---|---|
DigiKey Part Number | 889-1889-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-BM01 |
Description | CONN HEADER VERT 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-BM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.15000 | ¥23.15 |
| 10 | ¥19.69800 | ¥196.98 |
| 25 | ¥18.46400 | ¥461.60 |
| 50 | ¥17.58260 | ¥879.13 |
| 100 | ¥16.74320 | ¥1,674.32 |
| 360 | ¥15.40186 | ¥5,544.67 |
















