
AT06-3S-CAP | |
|---|---|
DigiKey Part Number | 889-2349-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-CAP |
Description | AT SERIES PROTECTIVE CAP 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.05000 | ¥6.05 |
| 10 | ¥5.10300 | ¥51.03 |
| 25 | ¥4.78760 | ¥119.69 |
| 50 | ¥4.55800 | ¥227.90 |
| 150 | ¥4.21713 | ¥632.57 |
| 300 | ¥4.01547 | ¥1,204.64 |
| 600 | ¥3.82357 | ¥2,294.14 |
| 1,050 | ¥3.67549 | ¥3,859.26 |
| 2,550 | ¥3.45240 | ¥8,803.62 |


















