AT06-3S-SR02BLU | |
---|---|
DigiKey Part Number | 889-AT06-3S-SR02BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR02BLU |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR02BLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.78800 | ¥187.88 |
25 | ¥17.15760 | ¥428.94 |
50 | ¥16.11140 | ¥805.57 |
100 | ¥15.12710 | ¥1,512.71 |
200 | ¥13.15415 | ¥2,630.83 |
500 | ¥11.95888 | ¥5,979.44 |
1,000 | ¥10.89787 | ¥10,897.87 |