6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
0334823601 Back
0334823601
0334823601

0334823601

DigiKey Part Number
WM16539-ND
Manufacturer
Manufacturer Product Number
0334823601
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334823601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bag
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,293
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥17.05200¥170.52
25¥15.98720¥399.68
50¥15.22120¥761.06
100¥14.49440¥1,449.44
250¥13.58620¥3,396.55
500¥12.93768¥6,468.84
1,050¥12.27797¥12,891.87
3,150¥11.36287¥35,793.04
Manufacturers Standard Package