




0346750002 | |
|---|---|
DigiKey Part Number | 23-0346750002-ND |
Manufacturer | |
Manufacturer Product Number | 0346750002 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346750002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥9.76700 | ¥97.67 |
| 25 | ¥9.15320 | ¥228.83 |
| 50 | ¥8.71500 | ¥435.75 |
| 100 | ¥8.29810 | ¥829.81 |
| 250 | ¥7.77776 | ¥1,944.44 |
| 500 | ¥7.40628 | ¥3,703.14 |
| 1,000 | ¥7.05265 | ¥7,052.65 |
| 2,500 | ¥6.61123 | ¥16,528.08 |






