Connector Header Through Hole 10 (6 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 (6 + 4 Power) position
0346950101
0346950101
Molex - Electric Commercial Vehicle Solutions (eCV)

0346950101

DigiKey Part Number
WM14545-ND
Manufacturer
Manufacturer Product Number
0346950101
Description
CONN HEADER VERT 10POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 (6 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
0346950101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.117" (2.97mm)
Series
Insulation Height
1.104" (28.04mm)
Packaging
Tray
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade; Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-40°C ~ 100°C
Number of Positions Loaded
All
Insulation Color
Gray
Style
Voltage Rating
500V
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
10¥23.79300¥237.93
100¥20.22100¥2,022.10
560¥17.90616¥10,027.45
1,120¥17.05199¥19,098.23
5,040¥15.33674¥77,297.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.