Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0330123021

DigiKey Part Number
WM15597TR-ND - Tape & Reel (TR)
WM15597CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330123021
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,016
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.98000¥0.98
10¥0.83200¥8.32
25¥0.77640¥19.41
50¥0.73900¥36.95
100¥0.70400¥70.40
250¥0.66020¥165.05
500¥0.62854¥314.27
1,000¥0.59848¥598.48
2,500¥0.56091¥1,402.28
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.57951¥2,897.55
10,000¥0.55184¥5,518.40
15,000¥0.53626¥8,043.90
25,000¥0.51727¥12,931.75
35,000¥0.50514¥17,679.90
50,000¥0.49259¥24,629.50
Manufacturers Standard Package