927833-1 | |
---|---|
DigiKey Part Number | 17-927833-1CT-ND - Cut Tape (CT) 17-927833-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 927833-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥2.04280 | ¥51.07 |
50 | ¥2.01800 | ¥100.90 |
100 | ¥1.86530 | ¥186.53 |
250 | ¥1.53296 | ¥383.24 |
500 | ¥1.44790 | ¥723.95 |
1,000 | ¥1.34560 | ¥1,345.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34564 | ¥2,691.28 |
4,000 | ¥1.30305 | ¥5,212.20 |
6,000 | ¥1.19233 | ¥7,153.98 |
10,000 | ¥1.05607 | ¥10,560.70 |
50,000 | ¥1.05405 | ¥52,702.50 |