927831-2 | ||
---|---|---|
DigiKey Part Number | 17-927831-2TR-ND - Tape & Reel (TR) 17-927831-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927831-2 | |
Description | CONN SOCKET 17-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 927831-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.82920 | ¥45.73 |
50 | ¥1.80600 | ¥90.30 |
100 | ¥1.66900 | ¥166.90 |
250 | ¥1.37128 | ¥342.82 |
500 | ¥1.29528 | ¥647.64 |
1,000 | ¥1.20382 | ¥1,203.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.20379 | ¥2,648.34 |
4,400 | ¥1.16571 | ¥5,129.12 |
6,600 | ¥1.06666 | ¥7,039.96 |
11,000 | ¥0.94475 | ¥10,392.25 |
55,000 | ¥0.94295 | ¥51,862.25 |