927831-1 | ||
---|---|---|
DigiKey Part Number | A123064TR-ND - Tape & Reel (TR) A123064CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927831-1 | |
Description | CONN SOCKET 17-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 927831-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.78320 | ¥44.58 |
50 | ¥1.76180 | ¥88.09 |
100 | ¥1.62790 | ¥162.79 |
250 | ¥1.33812 | ¥334.53 |
500 | ¥1.26374 | ¥631.87 |
1,000 | ¥1.17459 | ¥1,174.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.16882 | ¥2,571.40 |
4,400 | ¥1.13184 | ¥4,980.10 |
6,600 | ¥1.03567 | ¥6,835.42 |
11,000 | ¥0.91731 | ¥10,090.41 |
55,000 | ¥0.91555 | ¥50,355.25 |