927837-1 | ||
---|---|---|
DigiKey Part Number | A122187TR-ND - Tape & Reel (TR) A122187CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927837-1 | |
Description | CONN SOCKET 13-17AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 927837-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.31520 | ¥57.88 |
50 | ¥2.28540 | ¥114.27 |
100 | ¥2.11230 | ¥211.23 |
250 | ¥1.73612 | ¥434.03 |
500 | ¥1.63974 | ¥819.87 |
1,000 | ¥1.52398 | ¥1,523.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥1.19375 | ¥2,745.62 |