
0643221039 | |
|---|---|
DigiKey Part Number | WM3682TR-ND - Tape & Reel (TR) WM3682CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221039 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221039 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 60.0µin (1.52µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.89800 | ¥18.98 |
| 25 | ¥1.78360 | ¥44.59 |
| 50 | ¥1.69740 | ¥84.87 |
| 100 | ¥1.61600 | ¥161.60 |
| 250 | ¥1.51448 | ¥378.62 |
| 500 | ¥1.44212 | ¥721.06 |
| 1,000 | ¥1.37310 | ¥1,373.10 |
| 2,500 | ¥1.28706 | ¥3,217.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.17523 | ¥14,102.76 |
| 24,000 | ¥1.11915 | ¥26,859.60 |
| 36,000 | ¥1.08760 | ¥39,153.60 |
| 60,000 | ¥1.04913 | ¥62,947.80 |
| 84,000 | ¥1.02454 | ¥86,061.36 |





















