

0643231039 | |
|---|---|
DigiKey Part Number | WM3999TR-ND - Tape & Reel (TR) WM3999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643231039 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643231039 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 60.0µin (1.52µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.10700 | ¥31.07 |
| 25 | ¥2.90800 | ¥72.70 |
| 50 | ¥2.77000 | ¥138.50 |
| 100 | ¥2.63750 | ¥263.75 |
| 250 | ¥2.47204 | ¥618.01 |
| 500 | ¥2.35388 | ¥1,176.94 |
| 1,000 | ¥2.24143 | ¥2,241.43 |
| 2,500 | ¥2.10102 | ¥5,252.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥2.02705 | ¥11,148.77 |
| 11,000 | ¥1.93032 | ¥21,233.52 |
| 16,500 | ¥1.87590 | ¥30,952.35 |
| 27,500 | ¥1.80955 | ¥49,762.62 |
| 38,500 | ¥1.76714 | ¥68,034.89 |





















