
0643221019 | |
|---|---|
DigiKey Part Number | WM14361TR-ND - Tape & Reel (TR) WM14361CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221019 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221019 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 60.0µin (1.52µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.90500 | ¥19.05 |
| 25 | ¥1.78200 | ¥44.55 |
| 50 | ¥1.69620 | ¥84.81 |
| 100 | ¥1.61560 | ¥161.56 |
| 250 | ¥1.51400 | ¥378.50 |
| 500 | ¥1.44154 | ¥720.77 |
| 1,000 | ¥1.37266 | ¥1,372.66 |
| 2,500 | ¥1.28663 | ¥3,216.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.18634 | ¥14,236.08 |
| 24,000 | ¥1.12974 | ¥27,113.76 |
| 36,000 | ¥1.09789 | ¥39,524.04 |
| 60,000 | ¥1.05906 | ¥63,543.60 |
| 84,000 | ¥1.03424 | ¥86,876.16 |






















