



0643201318 | |
|---|---|
DigiKey Part Number | WM13378-ND |
Manufacturer | |
Manufacturer Product Number | 0643201318 |
Description | CONN RCPT HSG 48POS 4ROW GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0643201318 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.77000 | ¥116.77 |
| 10 | ¥99.21200 | ¥992.12 |
| 220 | ¥79.77300 | ¥17,550.06 |
| 660 | ¥73.82941 | ¥48,727.41 |
| 1,100 | ¥71.21950 | ¥78,341.45 |














