Socket Contact Gold 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643221239

DigiKey Part Number
900-0643221239TR-ND - Tape & Reel (TR)
900-0643221239CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643221239
Description
CONN SOCKET 20AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643221239 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94,460
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.45000¥11.45
10¥9.73300¥97.33
25¥9.12120¥228.03
50¥8.68640¥434.32
100¥8.27140¥827.14
250¥7.75284¥1,938.21
500¥7.38268¥3,691.34
1,000¥7.03012¥7,030.12
2,500¥6.59010¥16,475.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥5.90018¥70,802.16
Manufacturers Standard Package