



0643201311 | |
|---|---|
DigiKey Part Number | WM6341-ND |
Manufacturer | |
Manufacturer Product Number | 0643201311 |
Description | CONN RCPT HSG 48POS BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0643201311 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.75000 | ¥75.75 |
| 10 | ¥64.34700 | ¥643.47 |
| 220 | ¥51.73177 | ¥11,380.99 |
| 660 | ¥47.87606 | ¥31,598.20 |
| 1,100 | ¥46.18330 | ¥50,801.63 |














