0643181011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0643181011
643181011
643181011

0643181011

DigiKey Part Number
WM13376-ND
Manufacturer
Manufacturer Product Number
0643181011
Description
CONN RCPT HSG 28POS 3ROW BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
0643181011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Left Wire Output, Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Factory Stock: 2,232
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.97000¥78.97
10¥67.13100¥671.31
372¥52.01309¥19,348.87
744¥49.53293¥36,852.50
1,116¥48.13749¥53,721.44
Manufacturers Standard Package