



0477450100 | |
|---|---|
DigiKey Part Number | WM9447-ND |
Manufacturer | |
Manufacturer Product Number | 0477450100 |
Description | CONN HEADER BRD EDGE 28POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 28 position |
Datasheet | Datasheet |
EDA/CAD Models | 0477450100 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 1.102" (27.99mm) |
Packaging Box | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Features Board Guide, Board Lock, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.95000 | ¥82.95 |
| 10 | ¥70.46900 | ¥704.69 |
| 120 | ¥59.12842 | ¥7,095.41 |
| 600 | ¥52.78505 | ¥31,671.03 |
| 1,080 | ¥50.64346 | ¥54,694.94 |












