1-2834068-2 | ||
---|---|---|
DigiKey Part Number | A124883TR-ND - Tape & Reel (TR) A124883CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-2834068-2 | |
Description | CONN SSL PIN CONT 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 18-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834068-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 3.5A, 5A | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.47200 | ¥4.72 |
25 | ¥0.43560 | ¥10.89 |
50 | ¥0.41300 | ¥20.65 |
100 | ¥0.39020 | ¥39.02 |
250 | ¥0.36324 | ¥90.81 |
500 | ¥0.34226 | ¥171.13 |
1,000 | ¥0.32430 | ¥324.30 |
2,500 | ¥0.30038 | ¥750.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23911 | ¥2,391.10 |
30,000 | ¥0.21370 | ¥6,411.00 |
50,000 | ¥0.18531 | ¥9,265.50 |