




0347730140 | |
|---|---|
DigiKey Part Number | WM9857-ND |
Manufacturer | |
Manufacturer Product Number | 0347730140 |
Description | CONN HEADER R/A 14POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 (10 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 0347730140 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.868" (22.05mm) |
Series | Contact Shape Rectangular, Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Blade; Male Pin | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 500V |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥30.12800 | ¥301.28 |
| 100 | ¥25.60470 | ¥2,560.47 |
| 560 | ¥22.67441 | ¥12,697.67 |
| 1,120 | ¥21.59281 | ¥24,183.95 |




