1-965640-1 | |
---|---|
DigiKey Part Number | 17-1-965640-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-965640-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965640-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.06500 | ¥50.65 |
100 | ¥4.08770 | ¥408.77 |
1,500 | ¥3.17229 | ¥4,758.43 |
6,000 | ¥2.76777 | ¥16,606.62 |
10,500 | ¥2.63496 | ¥27,667.08 |