
1418884-1 | |
|---|---|
DigiKey Part Number | A126704TR-ND - Tape & Reel (TR) A126704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1418884-1 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418884-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.60500 | ¥36.05 |
| 25 | ¥3.37720 | ¥84.43 |
| 50 | ¥3.21520 | ¥160.76 |
| 100 | ¥3.06050 | ¥306.05 |
| 250 | ¥2.86884 | ¥717.21 |
| 500 | ¥2.73174 | ¥1,365.87 |
| 1,000 | ¥2.60124 | ¥2,601.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥2.22228 | ¥10,000.26 |
| 9,000 | ¥2.11624 | ¥19,046.16 |
| 13,500 | ¥2.05658 | ¥27,763.83 |
| 22,500 | ¥1.98383 | ¥44,636.18 |
| 31,500 | ¥1.93734 | ¥61,026.21 |













