



2-967059-1 | |
|---|---|
DigiKey Part Number | A105000-ND |
Manufacturer | |
Manufacturer Product Number | 2-967059-1 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥16.38200 | ¥163.82 |
| 25 | ¥15.35800 | ¥383.95 |
| 50 | ¥14.62380 | ¥731.19 |
| 100 | ¥13.92410 | ¥1,392.41 |
| 250 | ¥13.05184 | ¥3,262.96 |
| 500 | ¥12.42900 | ¥6,214.50 |
| 1,000 | ¥11.83591 | ¥11,835.91 |
| 2,500 | ¥11.09536 | ¥27,738.40 |














