



963040-3 | |
|---|---|
DigiKey Part Number | A124360-ND |
Manufacturer | |
Manufacturer Product Number | 963040-3 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963040-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥11.75100 | ¥117.51 |
| 25 | ¥11.01160 | ¥275.29 |
| 50 | ¥10.48560 | ¥524.28 |
| 100 | ¥9.98450 | ¥998.45 |
| 250 | ¥9.35936 | ¥2,339.84 |
| 500 | ¥8.91232 | ¥4,456.16 |
| 1,150 | ¥8.40378 | ¥9,664.35 |
| 3,450 | ¥7.77727 | ¥26,831.58 |











