962880-1 | |
---|---|
DigiKey Part Number | 17-962880-1TR-ND - Tape & Reel (TR) 17-962880-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962880-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962880-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.40900 | ¥94.09 |
25 | ¥9.36600 | ¥234.15 |
50 | ¥9.04900 | ¥452.45 |
100 | ¥7.58760 | ¥758.76 |
250 | ¥7.11304 | ¥1,778.26 |
500 | ¥6.71798 | ¥3,358.99 |
1,000 | ¥5.88812 | ¥5,888.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72696 | ¥9,317.40 |
5,000 | ¥3.43621 | ¥17,181.05 |
12,500 | ¥3.27133 | ¥40,891.62 |