
3-1447221-3 | |
|---|---|
DigiKey Part Number | A107346TR-ND - Tape & Reel (TR) A107346CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-1447221-3 |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3-1447221-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.42400 | ¥34.24 |
| 25 | ¥3.20840 | ¥80.21 |
| 50 | ¥3.05300 | ¥152.65 |
| 100 | ¥2.90750 | ¥290.75 |
| 250 | ¥2.72528 | ¥681.32 |
| 500 | ¥2.59496 | ¥1,297.48 |
| 1,000 | ¥2.47100 | ¥2,471.00 |
| 2,500 | ¥2.31621 | ¥5,790.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥2.04622 | ¥14,323.54 |
| 14,000 | ¥1.94860 | ¥27,280.40 |
| 21,000 | ¥1.89368 | ¥39,767.28 |
| 35,000 | ¥1.82671 | ¥63,934.85 |













