



4-1437290-0 | |
|---|---|
DigiKey Part Number | A106220-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437290-0 |
Description | CONN PLUG HSG 34POS 3.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1437290-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.82000 | ¥87.82 |
| 17 | ¥71.85176 | ¥1,221.48 |
| 34 | ¥68.42000 | ¥2,326.28 |
| 51 | ¥66.48961 | ¥3,390.97 |
| 102 | ¥63.31647 | ¥6,458.28 |
| 255 | ¥59.35459 | ¥15,135.42 |
| 510 | ¥56.52400 | ¥28,827.24 |
| 1,003 | ¥54.75649 | ¥54,920.76 |











