4-1437290-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1437290-1
4-1437290-1 Back
4-1437290-1
4-1437290-1

4-1437290-1

DigiKey Part Number
A126089-ND
Manufacturer
Manufacturer Product Number
4-1437290-1
Description
CONN PLUG HSG 34POS 3.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1437290-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.82000¥87.82
10¥74.59900¥745.99
25¥69.92320¥1,748.08
50¥66.58240¥3,329.12
100¥63.40520¥6,340.52
250¥59.43752¥14,859.38
500¥56.60344¥28,301.72
1,000¥54.75661¥54,756.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.