Hex Key T-Handle 9/64" 7.01" (178.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 9/64" 7.01" (178.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33462

DigiKey Part Number
33462WI-ND
Manufacturer
Manufacturer Product Number
33462
Description
HEX T-HANDLE 9/64"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 9/64" 7.01" (178.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
9/64"
Packaging
Bulk
Length - Overall
7.01" (178.0mm)
Part Status
Active
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Tool Type
T-Handle
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.38000¥34.38