Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34321

DigiKey Part Number
A27211-ND
Manufacturer
Manufacturer Product Number
34321
Description
CONN SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
34321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
10¥7.56500¥75.65
25¥7.09080¥177.27
50¥6.75040¥337.52
100¥6.42810¥642.81
300¥5.94797¥1,784.39
500¥5.73716¥2,868.58
1,000¥5.46330¥5,463.30
2,500¥5.12124¥12,803.10
Manufacturers Standard Package