Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34322

DigiKey Part Number
A27213-ND
Manufacturer
Manufacturer Product Number
34322
Description
CONN SPLICE 6 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Datasheet
 Datasheet
EDA/CAD Models
34322 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.13000¥20.13
10¥17.09600¥170.96
25¥16.02400¥400.60
50¥15.25800¥762.90
100¥14.52900¥1,452.90
300¥13.44477¥4,033.43
500¥12.96848¥6,484.24
1,000¥12.34969¥12,349.69
2,500¥11.57696¥28,942.40
Manufacturers Standard Package