Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34323

DigiKey Part Number
A27215-ND
Manufacturer
Manufacturer Product Number
34323
Description
CONN SPLICE 4 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG
Datasheet
 Datasheet
EDA/CAD Models
34323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.86000¥38.86
10¥33.00900¥330.09
25¥30.94120¥773.53
50¥29.46380¥1,473.19
100¥28.05640¥2,805.64
300¥25.96357¥7,789.07
500¥25.04470¥12,522.35
1,000¥23.85011¥23,850.11
2,500¥22.35844¥55,896.10
Manufacturers Standard Package