Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34318

DigiKey Part Number
A27196-ND
Manufacturer
Manufacturer Product Number
34318
Description
CONN INLINE 8 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
34318 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, Serrated Mating Area
Terminal Type
Inline, Individual Openings (Parallel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.30600¥43.06
25¥4.03600¥100.90
50¥3.84260¥192.13
100¥3.65900¥365.90
250¥3.42928¥857.32
500¥3.26546¥1,632.73
1,000¥3.10941¥3,109.41
2,500¥2.91469¥7,286.72
Manufacturers Standard Package