794911-1 | ||
---|---|---|
DigiKey Part Number | A30576-ND | |
Manufacturer | ||
Manufacturer Product Number | 794911-1 | |
Description | CONN PLG HSG FMALE 6POS INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 794911-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.67600 | ¥126.76 |
100 | ¥11.30150 | ¥1,130.15 |
1,000 | ¥9.05351 | ¥9,053.51 |
5,000 | ¥8.11693 | ¥40,584.65 |
10,000 | ¥7.72746 | ¥77,274.60 |