9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
1827198
1827198

1827198

DigiKey Part Number
277-1198-ND
Manufacturer
Manufacturer Product Number
1827198
Description
TERM BLOCK PLUG 9POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1827198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.150" (3.81mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.752" (19.10mm)
Current - IEC
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.02000¥84.02
10¥68.90600¥689.06