9 Position Terminal Block Green Plug Connection - Ganged 27.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1832808

DigiKey Part Number
1832808-ND
Manufacturer
Manufacturer Product Number
1832808
Description
TERM BLK 9POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Green Plug Connection - Ganged 27.8mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
300 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-0.5mm²
Type
Plug Connection - Ganged
Housing Color
Green
Mounting Type
DIN Rail
Length
1.405" (35.69mm)
Number of Positions
9
Height (Max)
1.051" (26.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
27.8mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles
Stripping Length
7mm
Current - IEC
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥214.65600¥10,732.80
Manufacturers Standard Package