BSD840NH6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥2.56000
Datasheet
Mosfet Array 20V 880mA 500mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSD840NH6327XTSA1

DigiKey Part Number
BSD840NH6327XTSA1TR-ND - Tape & Reel (TR)
BSD840NH6327XTSA1CT-ND - Cut Tape (CT)
BSD840NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSD840NH6327XTSA1
Description
MOSFET 2N-CH 20V 0.88A SOT363
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 880mA 500mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BSD840NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
400mOhm @ 880mA, 2.5V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
750mV @ 1.6µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.26nC @ 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
78pF @ 10V
Part Status
Active
Power - Max
500mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-VSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
PG-SOT363-PO
Current - Continuous Drain (Id) @ 25°C
880mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDG6317NZonsemi0FDG6317NZTR-ND¥0.00000Similar
PJT7808_R1_00001Panjit International Inc.03757-PJT7808_R1_00001CT-ND¥2.56000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.46400¥24.64
100¥1.54900¥154.90
500¥1.15218¥576.09
1,000¥1.02383¥1,023.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86038¥2,581.14
6,000¥0.77796¥4,667.76
9,000¥0.73592¥6,623.28
15,000¥0.68867¥10,330.05
21,000¥0.66067¥13,874.07
30,000¥0.63346¥19,003.80
Manufacturers Standard Package