Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930171

DigiKey Part Number
23-0191930171-ND
Manufacturer
Manufacturer Product Number
0191930171
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Length - Overall
1.102" (27.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,519
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.66000¥4.66
10¥3.97500¥39.75
25¥3.72800¥93.20
50¥3.54900¥177.45
100¥3.37970¥337.97
250¥3.16788¥791.97
500¥3.01658¥1,508.29
1,000¥2.87234¥2,872.34
2,500¥2.69248¥6,731.20
Manufacturers Standard Package