Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35247

DigiKey Part Number
A27061-ND
Manufacturer
Manufacturer Product Number
35247
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35247 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.168" (29.67mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.048" (1.22mm)
Contact Finish
Tin
Width - Outer Edges
0.594" (15.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,631
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥10.58200¥105.82
25¥9.92320¥248.08
50¥9.44700¥472.35
100¥8.99580¥899.58
300¥8.32377¥2,497.13
500¥8.02910¥4,014.55
1,000¥7.64573¥7,645.73
2,500¥7.16718¥17,917.95
Manufacturers Standard Package