Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33458

DigiKey Part Number
A0929-ND
Manufacturer
Manufacturer Product Number
33458
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
33458 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.004" (25.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.531" (13.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,436
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.67700¥26.77
25¥2.51040¥62.76
50¥2.39040¥119.52
100¥2.27580¥227.58
250¥2.13256¥533.14
500¥2.03086¥1,015.43
1,000¥1.93373¥1,933.73
2,500¥1.81256¥4,531.40
Manufacturers Standard Package