Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31807

DigiKey Part Number
A27057-ND
Manufacturer
Manufacturer Product Number
31807
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31807 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.949" (24.10mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.048" (1.22mm)
Contact Finish
Tin
Width - Outer Edges
0.406" (10.31mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,835
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.90000¥59.00
25¥5.53280¥138.32
50¥5.26780¥263.39
100¥5.01540¥501.54
300¥4.64057¥1,392.17
500¥4.47606¥2,238.03
1,000¥4.26227¥4,262.27
2,500¥3.99540¥9,988.50
Manufacturers Standard Package