31811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31811

DigiKey Part Number
A27084-ND
Manufacturer
Manufacturer Product Number
31811
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
1.199" (30.45mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.58000¥12.58
10¥10.65300¥106.53
25¥9.98520¥249.63
50¥9.50720¥475.36
100¥9.05260¥905.26
300¥8.37717¥2,513.15
500¥8.08038¥4,040.19
1,000¥7.69466¥7,694.66
2,500¥7.21305¥18,032.62
Manufacturers Standard Package