Ring Terminal Connector M6 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240100

DigiKey Part Number
277-11172-ND
Manufacturer
Manufacturer Product Number
3240100
Description
CONN RING CIRC 4AWG M6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.472" (12.00mm)
Manufacturer
Phoenix Contact
Length - Overall
1.220" (31.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
4 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
M6 Stud
Contact Material
Electrolytic Copper
Thickness
0.059" (1.50mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96