Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320383

DigiKey Part Number
A27094-ND
Manufacturer
Manufacturer Product Number
320383
Description
CONN RING CIRC 2AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320383 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.527" (38.79mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,078 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.62000¥30.62
10¥26.01700¥260.17
25¥24.38400¥609.60
50¥23.21840¥1,160.92
100¥22.10820¥2,210.82
250¥20.72368¥5,180.92
500¥19.73476¥9,867.38
1,000¥18.79310¥18,793.10
2,500¥17.61756¥44,043.90
Manufacturers Standard Package

Other Suppliers on DigiKey

3,048In Stock
Ships from WEC