


0191930148 | |
|---|---|
DigiKey Part Number | WM22986TR-ND - Tape & Reel (TR) WM22986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930148 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930148 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930146 | Molex | 1,565 | WM13825-ND | ¥6.18000 | Parametric Equivalent |
| 32996-1 | TE Connectivity AMP Connectors | 3,441 | A136072CT-ND | ¥41.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥6.15100 | ¥61.51 |
| 25 | ¥5.76560 | ¥144.14 |
| 50 | ¥5.48800 | ¥274.40 |
| 100 | ¥5.22580 | ¥522.58 |
| 250 | ¥4.89828 | ¥1,224.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.02344 | ¥2,511.72 |
| 1,000 | ¥4.78360 | ¥4,783.60 |
| 1,500 | ¥4.64861 | ¥6,972.91 |
| 2,500 | ¥4.48405 | ¥11,210.12 |
| 3,500 | ¥4.37889 | ¥15,326.11 |
| 5,000 | ¥4.27010 | ¥21,350.50 |



