Tool Die Set For Splices and Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190270111

DigiKey Part Number
WM21868-ND
Manufacturer
Manufacturer Product Number
0190270111
Description
DIES VERSAKRIMP CONFINED 8AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
Molex
For Use With/Related Products
Splices and Terminals, 8 AWG
Series
Compatible Tools
ATP-101, 19228-0030, 64016-2000
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,858.29000¥2,858.29
5¥2,649.40200¥13,247.01
10¥2,564.31800¥25,643.18
25¥2,456.11320¥61,402.83
Manufacturers Standard Package