


0192150035 | |
|---|---|
DigiKey Part Number | 0192150035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192150035 |
Description | CONN SPLICE 8 AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.02581 | ¥12,564.52 |



