Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930170

DigiKey Part Number
900-0191930170TR-ND - Tape & Reel (TR)
900-0191930170CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930170
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Length - Overall
1.102" (27.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,283
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.57400¥75.74
25¥7.09800¥177.45
50¥6.75940¥337.97
100¥6.43620¥643.62
250¥6.03316¥1,508.29
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.18714¥3,093.57
1,000¥5.89169¥5,891.69
1,500¥5.72553¥8,588.30
2,500¥5.52283¥13,807.07
3,500¥5.39332¥18,876.62
5,000¥5.25935¥26,296.75
Manufacturers Standard Package