Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930148

DigiKey Part Number
WM22986TR-ND - Tape & Reel (TR)
WM22986CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930148
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.483" (12.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930146Molex1,565WM13825-ND¥0.95000Parametric Equivalent
32996-1TE Connectivity AMP Connectors3,446A136072CT-ND¥6.34000Parametric Equivalent
8-32996-1WEC3502266-8-32996-1-ND¥1.23187Parametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
10¥6.15100¥61.51
25¥5.76560¥144.14
50¥5.48800¥274.40
100¥5.22580¥522.58
250¥4.89828¥1,224.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.02344¥2,511.72
1,000¥4.78360¥4,783.60
1,500¥4.64861¥6,972.91
2,500¥4.48405¥11,210.12
3,500¥4.37889¥15,326.11
5,000¥4.27010¥21,350.50
Manufacturers Standard Package